
C1210C103KFRAC7210 | |
|---|---|
DigiKey Part Number | 399-C1210C103KFRAC7210TR-ND - Tape & Reel (TR) 399-C1210C103KFRAC7210CT-ND - Cut Tape (CT) 399-C1210C103KFRAC7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C103KFRAC7210 |
Description | CAP CER 10000PF 1.5KV X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 1500V (1.5kV) Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C103KFRAC7210 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL, High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.091" (2.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1210C103KFRACAUTO | KEMET | 8 799 | 399-16743-1-ND | € 1,25000 | Parametric Equivalent |
| C1210C103KFRACTU | KEMET | 5 190 | 399-13305-1-ND | € 1,24000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,24000 | € 1,24 |
| 10 | € 0,81400 | € 8,14 |
| 50 | € 0,64580 | € 32,29 |
| 100 | € 0,59380 | € 59,38 |
| 500 | € 0,50604 | € 253,02 |
| 1 000 | € 0,47887 | € 478,87 |
| 2 500 | € 0,45019 | € 1 125,47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | € 0,40280 | € 3 222,40 |
| Unit Price without VAT: | € 1,24000 |
|---|---|
| Unit Price with VAT: | € 1,51280 |

