
C1210C103JBGACAUTO | |
|---|---|
DigiKey Part Number | 399-C1210C103JBGACAUTOTR-ND - Tape & Reel (TR) 399-C1210C103JBGACAUTOCT-ND - Cut Tape (CT) 399-C1210C103JBGACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C103JBGACAUTO |
Description | COMSMDHIVOLTAGE.010UF 630V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 630V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C103JBGACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.055" (1.40mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,20000 | € 1,20 |
| 10 | € 0,78600 | € 7,86 |
| 50 | € 0,62160 | € 31,08 |
| 100 | € 0,57120 | € 57,12 |
| 500 | € 0,48574 | € 242,87 |
| 1 000 | € 0,45930 | € 459,30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,43140 | € 1 078,50 |
| 5 000 | € 0,41457 | € 2 072,85 |
| 7 500 | € 0,40615 | € 3 046,12 |
| 12 500 | € 0,39680 | € 4 960,00 |
| 17 500 | € 0,39134 | € 6 848,45 |
| Unit Price without VAT: | € 1,20000 |
|---|---|
| Unit Price with VAT: | € 1,46400 |

