10000 pF ±5% 630V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C103JBGACAUTO

DigiKey Part Number
399-C1210C103JBGACAUTOTR-ND - Tape & Reel (TR)
399-C1210C103JBGACAUTOCT-ND - Cut Tape (CT)
399-C1210C103JBGACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210C103JBGACAUTO
Description
COMSMDHIVOLTAGE.010UF 630V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 630V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C103JBGACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, High Voltage
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±5%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.055" (1.40mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,20000€ 1,20
10€ 0,78600€ 7,86
50€ 0,62160€ 31,08
100€ 0,57120€ 57,12
500€ 0,48574€ 242,87
1 000€ 0,45930€ 459,30
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€ 0,43140€ 1 078,50
5 000€ 0,41457€ 2 072,85
7 500€ 0,40615€ 3 046,12
12 500€ 0,39680€ 4 960,00
17 500€ 0,39134€ 6 848,45
Manufacturers Standard Package
Unit Price without VAT:€ 1,20000
Unit Price with VAT:€ 1,46400