Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



C1206X683K3JACAUTO | |
|---|---|
DigiKey Part Number | C1206X683K3JACAUTO-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206X683K3JACAUTO |
Description | CAP CER 0.068UF 25V U2J 1206 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 25V Ceramic Capacitor U2J 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X683K3JACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination, Low Dissipation Factor |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206X683F3JACAUTO | KEMET | 0 | C1206X683F3JACAUTO-ND | € 0,77202 | Upgrade |
| C1206X683F5JACAUTO | KEMET | 0 | C1206X683F5JACAUTO-ND | € 0,77307 | Upgrade |
| C1206X683G3JACAUTO | KEMET | 0 | C1206X683G3JACAUTO-ND | € 0,24871 | Upgrade |
| C1206X683G5JACAUTO | KEMET | 0 | C1206X683G5JACAUTO-ND | € 0,24905 | Upgrade |
| C1206X683J3JACAUTO | KEMET | 0 | C1206X683J3JACAUTO-ND | € 0,18206 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,10519 | € 420,76 |
| Unit Price without VAT: | € 0,10519 |
|---|---|
| Unit Price with VAT: | € 0,12833 |


