Parametric Equivalent

C1206X560JDRAC3317 | |
|---|---|
cms-digikey-product-number | 399-C1206X560JDRAC3317TR-ND - Tape & Reel (TR) |
cms-manufacturer | |
cms-manufacturer-product-number | C1206X560JDRAC3317 |
cms-description | CAP CER 1206 56PF 1000VDC X7R |
cms-standard-lead-time | 27 Weeks |
cms-customer-reference | |
cms-detailed-description | 56 pF ±5% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
cms-category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination, High Voltage |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.047" (1.20mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206X560JDRAC3316 | KEMET | 0 | 399-C1206X560JDRAC3316TR-ND | € 0,33661 | Parametric Equivalent |
| Quantity | Unit Price | cms-ext-price |
|---|---|---|
| 10 000 | € 0,31257 | € 3 125,70 |
| Unit Price without VAT: | € 0,31257 |
|---|---|
| Unit Price with VAT: | € 0,38134 |


