Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C1206X475K5RAC3123 | |
|---|---|
DigiKey Part Number | 399-C1206X475K5RAC3123TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206X475K5RAC3123 |
Description | 4.70UF 50.0V |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.077" (1.95mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206X475K5RAC3316 | KEMET | 2 000 | 399-C1206X475K5RAC3316CT-ND | € 0,74000 | Parametric Equivalent |
| C1206X475K5RAC3317 | KEMET | 0 | 399-C1206X475K5RAC3317TR-ND | € 0,18016 | Parametric Equivalent |
| C1206X475K5RACAUTO | KEMET | 4 106 | 399-C1206X475K5RACAUTOCT-ND | € 0,74000 | Parametric Equivalent |
| C1206X475K5RACAUTO7210 | KEMET | 0 | 399-C1206X475K5RACAUTO7210TR-ND | € 0,21791 | Parametric Equivalent |
| C1206X475K5RACTU | KEMET | 1 572 | 399-C1206X475K5RACTUCT-ND | € 0,72000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,23914 | € 478,28 |
| Unit Price without VAT: | € 0,23914 |
|---|---|
| Unit Price with VAT: | € 0,29175 |





