C1206X475J8RAC3317 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 2 000
Unit Price: € 1,90000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,77120
Datasheet
4.7 µF ±5% 10V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206X475J8RAC3317

DigiKey Part Number
399-C1206X475J8RAC3317TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206X475J8RAC3317
Description
CAP CER 1206 4.7F 10VDC X7R
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
4.7 µF ±5% 10V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±5%
Size / Dimension
0.130" L x 0.063" W (3.30mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.077" (1.95mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206X475J8RAC3316KEMET2 000399-C1206X475J8RAC3316CT-ND€ 1,90000Parametric Equivalent
C1206X475J8RACAUTOKEMET0399-C1206X475J8RACAUTOTR-ND€ 0,77120Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 000€ 0,59029€ 4 722,32
Manufacturers Standard Package
Unit Price without VAT:€ 0,59029
Unit Price with VAT:€ 0,72015