C1206X392KDRAC3316 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,30855
Datasheet
3900 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206X392KDRAC3316

DigiKey Part Number
399-C1206X392KDRAC3316TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206X392KDRAC3316
Description
CAP CER 1206 3.9NF 1000VDC X7R
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
3900 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination, High Voltage
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.130" L x 0.063" W (3.30mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.073" (1.85mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206X392KDRAC3317KEMET0399-C1206X392KDRAC3317TR-ND€ 0,30855Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,33229€ 664,58
Manufacturers Standard Package
Unit Price without VAT:€ 0,33229
Unit Price with VAT:€ 0,40539