Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C1206X225J5REC7210 | |
|---|---|
DigiKey Part Number | C1206X225J5REC7210-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206X225J5REC7210 |
Description | CAP CER 1206 2.2UF 50V X7R 5% |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X225J5REC7210 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.073" (1.85mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206X225J5RACTU | KEMET | 2 258 | 399-20331-1-ND | € 1,80000 | Parametric Equivalent |
| C1206X225J5RECAUTO | KEMET | 0 | C1206X225J5RECAUTO-ND | € 0,11039 | Parametric Equivalent |
| C1206X225J5RECAUTO7210 | KEMET | 0 | C1206X225J5RECAUTO7210-ND | € 0,09617 | Parametric Equivalent |
| C1206X225J5RECTU | KEMET | 0 | 399-C1206X225J5RECTUTR-ND | € 0,10379 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | € 0,09031 | € 722,48 |
| Unit Price without VAT: | € 0,09031 |
|---|---|
| Unit Price with VAT: | € 0,11018 |



