
C1206X222JBGACAUTO | |
|---|---|
DigiKey Part Number | 399-12259-2-ND - Tape & Reel (TR) 399-12259-1-ND - Cut Tape (CT) 399-12259-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X222JBGACAUTO |
Description | CAP CER 2200PF 630V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X222JBGACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination, High Voltage |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.88mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,61000 | € 0,61 |
| 10 | € 0,37900 | € 3,79 |
| 50 | € 0,28940 | € 14,47 |
| 100 | € 0,26150 | € 26,15 |
| 500 | € 0,21464 | € 107,32 |
| 1 000 | € 0,20016 | € 200,16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,17844 | € 713,76 |
| 8 000 | € 0,17037 | € 1 362,96 |
| 12 000 | € 0,16632 | € 1 995,84 |
| 20 000 | € 0,16184 | € 3 236,80 |
| 28 000 | € 0,15922 | € 4 458,16 |
| 40 000 | € 0,15670 | € 6 268,00 |
| Unit Price without VAT: | € 0,61000 |
|---|---|
| Unit Price with VAT: | € 0,74420 |

