Parametric Equivalent

C1206X181MDRAC3316 | |
|---|---|
DigiKey Part Number | 399-C1206X181MDRAC3316TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206X181MDRAC3316 |
Description | CAP CER 1206 180PF 1000VDC X7R |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±20% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination, High Voltage |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±20% | Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.073" (1.85mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206X181MDRAC3317 | KEMET | 0 | 399-C1206X181MDRAC3317TR-ND | € 0,25068 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,27433 | € 548,66 |
| Unit Price without VAT: | € 0,27433 |
|---|---|
| Unit Price with VAT: | € 0,33468 |


