Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C1206X153JMREC7210 | |
|---|---|
DigiKey Part Number | C1206X153JMREC7210-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206X153JMREC7210 |
Description | CAP CER 1206 15NF 63V X7R 5% |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±5% 63V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X153JMREC7210 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.039" (0.98mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206X153JMRECAUTO | KEMET | 0 | C1206X153JMRECAUTO-ND | € 0,10272 | Parametric Equivalent |
| C1206X153JMRECAUTO7210 | KEMET | 0 | C1206X153JMRECAUTO7210-ND | € 0,09427 | Parametric Equivalent |
| C1206X153JMRECTU | KEMET | 0 | 399-C1206X153JMRECTUTR-ND | € 0,09652 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,08850 | € 885,00 |
| Unit Price without VAT: | € 0,08850 |
|---|---|
| Unit Price with VAT: | € 0,10797 |


