
C1206X106M3RACAUTO | |
|---|---|
DigiKey Part Number | 399-15733-2-ND - Tape & Reel (TR) 399-15733-1-ND - Cut Tape (CT) 399-15733-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X106M3RACAUTO |
Description | CAP CER 10UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X106M3RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±20% | Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.077" (1.95mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,95000 | € 0,95 |
| 10 | € 0,61500 | € 6,15 |
| 50 | € 0,48140 | € 24,07 |
| 100 | € 0,44000 | € 44,00 |
| 500 | € 0,37006 | € 185,03 |
| 1 000 | € 0,34843 | € 348,43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,33063 | € 661,26 |
| 4 000 | € 0,31596 | € 1 263,84 |
| 6 000 | € 0,30862 | € 1 851,72 |
| 10 000 | € 0,30048 | € 3 004,80 |
| 14 000 | € 0,29572 | € 4 140,08 |
| 20 000 | € 0,29114 | € 5 822,80 |
| Unit Price without VAT: | € 0,95000 |
|---|---|
| Unit Price with VAT: | € 1,15900 |

