Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C1206X103G5GECTU | |
|---|---|
DigiKey Part Number | 399-C1206X103G5GECTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206X103G5GECTU |
Description | CAP CER 1206 10NF 50V C0G 2% |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±2% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X103G5GECTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm) |
Tolerance ±2% | Thickness (Max) 0.043" (1.10mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206X103G5GEC | KEMET | 0 | C1206X103G5GEC-ND | € 0,34813 | Parametric Equivalent |
| C1206X103G5GEC7210 | KEMET | 0 | C1206X103G5GEC7210-ND | € 0,26052 | Parametric Equivalent |
| C1206X103G5GECAUTO | KEMET | 0 | C1206X103G5GECAUTO-ND | € 0,28589 | Parametric Equivalent |
| C1206X103G5GECAUTO7210 | KEMET | 0 | C1206X103G5GECAUTO7210-ND | € 0,26583 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,28025 | € 1 121,00 |
| Unit Price without VAT: | € 0,28025 |
|---|---|
| Unit Price with VAT: | € 0,34191 |


