1000 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206X102KBRACTU

DigiKey Part Number
399-C1206X102KBRACTUTR-ND - Tape & Reel (TR)
399-C1206X102KBRACTUCT-ND - Cut Tape (CT)
399-C1206X102KBRACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206X102KBRACTU
Description
CAP CER 1000PF 630V X7R 1206
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206X102KBRACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL, Soft Termination, High Voltage
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.130" L x 0.063" W (3.30mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.047" (1.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 469
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 1,17000€ 1,17
10€ 0,76700€ 7,67
50€ 0,60640€ 30,32
100€ 0,55700€ 55,70
500€ 0,47338€ 236,69
1 000€ 0,44751€ 447,51
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€ 0,42018€ 1 050,45
Manufacturers Standard Package
Unit Price without VAT:€ 1,17000
Unit Price with VAT:€ 1,42740