
C1206X102JARACAUTO | |
|---|---|
DigiKey Part Number | 399-C1206X102JARACAUTOTR-ND - Tape & Reel (TR) 399-C1206X102JARACAUTOCT-ND - Cut Tape (CT) 399-C1206X102JARACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X102JARACAUTO |
Description | CAP CER 1000PF 250V X7R 1206 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 250V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X102JARACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.039" (0.98mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,76000 | € 0,76 |
| 10 | € 0,47600 | € 4,76 |
| 50 | € 0,36740 | € 18,37 |
| 100 | € 0,33390 | € 33,39 |
| 500 | € 0,27728 | € 138,64 |
| 1 000 | € 0,25976 | € 259,76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,23350 | € 934,00 |
| 8 000 | € 0,22373 | € 1 789,84 |
| 12 000 | € 0,21884 | € 2 626,08 |
| 20 000 | € 0,21342 | € 4 268,40 |
| 28 000 | € 0,21025 | € 5 887,00 |
| 40 000 | € 0,20720 | € 8 288,00 |
| Unit Price without VAT: | € 0,76000 |
|---|---|
| Unit Price with VAT: | € 0,92720 |

