Parametric Equivalent
Parametric Equivalent

C1206J474M5RACTU | |
|---|---|
DigiKey Part Number | 399-C1206J474M5RACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206J474M5RACTU |
Description | CAP CER 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206J474M5RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Open Mode, Soft Termination |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±20% | Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.043" (1.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206J474M5RACAUTO | KEMET | 0 | 399-C1206J474M5RACAUTOTR-ND | € 0,18583 | Parametric Equivalent |
| C1206J474M5RACAUTO7210 | KEMET | 0 | 399-C1206J474M5RACAUTO7210TR-ND | € 0,17518 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,17935 | € 717,40 |
| Unit Price without VAT: | € 0,17935 |
|---|---|
| Unit Price with VAT: | € 0,21881 |


