
C1206J104K2RACTU | |
|---|---|
DigiKey Part Number | 399-11953-2-ND - Tape & Reel (TR) 399-11953-1-ND - Cut Tape (CT) 399-11953-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206J104K2RACTU |
Description | CAP CER 0.1UF 200V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206J104K2RACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Open Mode, Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.069" (1.75mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,67000 | € 0,67 |
| 10 | € 0,41900 | € 4,19 |
| 50 | € 0,32100 | € 16,05 |
| 100 | € 0,29090 | € 29,09 |
| 500 | € 0,24002 | € 120,01 |
| 1 000 | € 0,22429 | € 224,29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,21135 | € 422,70 |
| 4 000 | € 0,20069 | € 802,76 |
| 6 000 | € 0,19535 | € 1 172,10 |
| 10 000 | € 0,18943 | € 1 894,30 |
| 14 000 | € 0,18597 | € 2 603,58 |
| 20 000 | € 0,18265 | € 3 653,00 |
| Unit Price without VAT: | € 0,67000 |
|---|---|
| Unit Price with VAT: | € 0,81740 |

