
C1206C824J1RACAUTO | |
|---|---|
DigiKey Part Number | 399-C1206C824J1RACAUTOTR-ND - Tape & Reel (TR) 399-C1206C824J1RACAUTOCT-ND - Cut Tape (CT) 399-C1206C824J1RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C824J1RACAUTO |
Description | CAP CER 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.82 µF ±5% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C824J1RACAUTO Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,36000 | € 0,36 |
| 10 | € 0,21200 | € 2,12 |
| 50 | € 0,15720 | € 7,86 |
| 100 | € 0,14020 | € 14,02 |
| 500 | € 0,11160 | € 55,80 |
| 1 000 | € 0,10275 | € 102,75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,09548 | € 190,96 |
| 4 000 | € 0,08950 | € 358,00 |
| 6 000 | € 0,08651 | € 519,06 |
| 10 000 | € 0,08319 | € 831,90 |
| 14 000 | € 0,08125 | € 1 137,50 |
| 20 000 | € 0,07938 | € 1 587,60 |
| Unit Price without VAT: | € 0,36000 |
|---|---|
| Unit Price with VAT: | € 0,43920 |

