
C1206C684K3RACAUTO | |
|---|---|
DigiKey Part Number | 399-C1206C684K3RACAUTOTR-ND - Tape & Reel (TR) 399-C1206C684K3RACAUTOCT-ND - Cut Tape (CT) 399-C1206C684K3RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C684K3RACAUTO |
Description | CAP CER 0.68UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C684K3RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.047" (1.20mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,82000 | € 0,82 |
| 10 | € 0,52600 | € 5,26 |
| 50 | € 0,40800 | € 20,40 |
| 100 | € 0,37160 | € 37,16 |
| 500 | € 0,31012 | € 155,06 |
| 1 000 | € 0,29112 | € 291,12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,27105 | € 677,62 |
| 5 000 | € 0,25895 | € 1 294,75 |
| 7 500 | € 0,25289 | € 1 896,67 |
| 12 500 | € 0,24617 | € 3 077,12 |
| 17 500 | € 0,24224 | € 4 239,20 |
| 25 000 | € 0,23847 | € 5 961,75 |
| Unit Price without VAT: | € 0,82000 |
|---|---|
| Unit Price with VAT: | € 1,00040 |

