Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C1206C683K2REC7210 | |
|---|---|
DigiKey Part Number | C1206C683K2REC7210-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206C683K2REC7210 |
Description | CAP CER 1206 68NF 200V X7R 10% |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C683K2REC7210 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.043" (1.10mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C683K2RACTU | KEMET | 360 | 399-C1206C683K2RACTUCT-ND | € 0,38000 | Parametric Equivalent |
| C1206C683K2RECAUTO | KEMET | 0 | C1206C683K2RECAUTO-ND | € 0,02767 | Parametric Equivalent |
| C1206C683K2RECAUTO7210 | KEMET | 0 | C1206C683K2RECAUTO7210-ND | € 0,02682 | Parametric Equivalent |
| C1206C683K2RECTU | KEMET | 0 | 399-C1206C683K2RECTUTR-ND | € 0,02951 | Parametric Equivalent |
| C1206T683K2RCL | KEMET | 0 | 399-C1206T683K2RCL-ND | € 0,51356 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,02022 | € 202,20 |
| Unit Price without VAT: | € 0,02022 |
|---|---|
| Unit Price with VAT: | € 0,02467 |




