Upgrade
Upgrade

C1206C569D1GACTU | |
|---|---|
DigiKey Part Number | 399-C1206C569D1GACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206C569D1GACTU |
Description | CAP CER 5.6PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5.6 pF ±0.5pF 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C569D1GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±0.5pF | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C569C1GACTU | KEMET | 0 | 399-C1206C569C1GACTUTR-ND | € 0,15182 | Upgrade |
| C1206C569D2GACTU | KEMET | 0 | 399-17483-1-ND | € 0,09577 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,08052 | € 322,08 |
| Unit Price without VAT: | € 0,08052 |
|---|---|
| Unit Price with VAT: | € 0,09823 |


