Parametric Equivalent
Parametric Equivalent

C1206C563F3GACTU | |
|---|---|
DigiKey Part Number | 399-C1206C563F3GACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206C563F3GACTU |
Description | CAP CER 0.056UF 25V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF ±1% 25V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C563F3GACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±1% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C563F3GAC | KEMET | 0 | 399-C1206C563F3GAC-ND | € 3,92511 | Parametric Equivalent |
| C1206C563F3GACAUTO | KEMET | 0 | 399-C1206C563F3GACAUTOTR-ND | € 2,59405 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 2,58852 | € 6 471,30 |
| Unit Price without VAT: | € 2,58852 |
|---|---|
| Unit Price with VAT: | € 3,15799 |



