5600 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C562KDRACTU

DigiKey Part Number
399-16539-2-ND - Tape & Reel (TR)
399-16539-1-ND - Cut Tape (CT)
399-16539-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C562KDRACTU
Description
CAP CER 5600PF 1KV X7R 1206
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
5600 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C562KDRACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, High Voltage
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.053" (1.35mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 716
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,90000€ 0,90
10€ 0,57500€ 5,75
50€ 0,44800€ 22,40
100€ 0,40880€ 40,88
500€ 0,34252€ 171,26
1 000€ 0,32203€ 322,03
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€ 0,30040€ 751,00
5 000€ 0,28736€ 1 436,80
7 500€ 0,28083€ 2 106,23
12 500€ 0,27359€ 3 419,88
17 500€ 0,26935€ 4 713,62
25 000€ 0,26528€ 6 632,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,90000
Unit Price with VAT:€ 1,09800