
C1206C511G2GACTU | |
|---|---|
DigiKey Part Number | 399-C1206C511G2GACTUTR-ND - Tape & Reel (TR) 399-C1206C511G2GACTUCT-ND - Cut Tape (CT) 399-C1206C511G2GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C511G2GACTU |
Description | CAP CER 510PF 200V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 510 pF ±2% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C511G2GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,24000 | € 1,24 |
| 10 | € 0,81600 | € 8,16 |
| 50 | € 0,64720 | € 32,36 |
| 100 | € 0,59500 | € 59,50 |
| 500 | € 0,50712 | € 253,56 |
| 1 000 | € 0,47991 | € 479,91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,43909 | € 1 756,36 |
| 8 000 | € 0,42390 | € 3 391,20 |
| 12 000 | € 0,41630 | € 4 995,60 |
| 20 000 | € 0,40786 | € 8 157,20 |
| Unit Price without VAT: | € 1,24000 |
|---|---|
| Unit Price with VAT: | € 1,51280 |

