51 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C510J5GACTU

DigiKey Part Number
399-C1206C510J5GACTUTR-ND - Tape & Reel (TR)
399-C1206C510J5GACTUCT-ND - Cut Tape (CT)
399-C1206C510J5GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C510J5GACTU
Description
CAP CER 51PF 50V C0G/NP0 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
51 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C510J5GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 711
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,35000€ 0,35
10€ 0,20900€ 2,09
50€ 0,15460€ 7,73
100€ 0,13790€ 13,79
500€ 0,10966€ 54,83
1 000€ 0,10093€ 100,93
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,08785€ 351,40
8 000€ 0,08299€ 663,92
12 000€ 0,08056€ 966,72
20 000€ 0,07787€ 1 557,40
28 000€ 0,07629€ 2 136,12
40 000€ 0,07477€ 2 990,80
Manufacturers Standard Package
Unit Price without VAT:€ 0,35000
Unit Price with VAT:€ 0,42700