
C1206C475K9RACAUTO | |
|---|---|
DigiKey Part Number | 399-C1206C475K9RACAUTOTR-ND - Tape & Reel (TR) 399-C1206C475K9RACAUTOCT-ND - Cut Tape (CT) 399-C1206C475K9RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C475K9RACAUTO |
Description | CAP CER 4.7UF 6.3V X7R 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 6.3V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C475K9RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,48000 | € 0,48 |
| 10 | € 0,28900 | € 2,89 |
| 50 | € 0,21760 | € 10,88 |
| 100 | € 0,19540 | € 19,54 |
| 500 | € 0,15810 | € 79,05 |
| 1 000 | € 0,14658 | € 146,58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,13443 | € 336,07 |
| 5 000 | € 0,12711 | € 635,55 |
| 7 500 | € 0,12344 | € 925,80 |
| 12 500 | € 0,11938 | € 1 492,25 |
| 17 500 | € 0,11700 | € 2 047,50 |
| 25 000 | € 0,11472 | € 2 868,00 |
| Unit Price without VAT: | € 0,48000 |
|---|---|
| Unit Price with VAT: | € 0,58560 |

