Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C1206C475K8PACTM | |
|---|---|
DigiKey Part Number | 399-C1206C475K8PACTMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206C475K8PACTM |
Description | 4.70UF 10.0V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 10V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C475K8PAC7210 | KEMET | 0 | 399-C1206C475K8PAC7210TR-ND | € 0,10256 | Parametric Equivalent |
| C1206C475K8PACTU | KEMET | 6 757 | 399-C1206C475K8PACTUCT-ND | € 0,42000 | Parametric Equivalent |
| C1206C475K8PALTU | KEMET | 0 | 399-C1206C475K8PALTUTR-ND | € 3,33737 | Parametric Equivalent |
| CC1206KKX5R6BB475 | YAGEO | 200 | 311-1940-1-ND | € 0,42000 | Parametric Equivalent |
| GRM31CR61A475KA13L | Murata Electronics | 0 | 490-GRM31CR61A475KA13LTR-ND | € 0,07434 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,11890 | € 237,80 |
| Unit Price without VAT: | € 0,11890 |
|---|---|
| Unit Price with VAT: | € 0,14506 |







