


C1206C474K5RECAUTO | |
|---|---|
DigiKey Part Number | 399-C1206C474K5RECAUTOTR-ND - Tape & Reel (TR) 399-C1206C474K5RECAUTOCT-ND - Cut Tape (CT) 399-C1206C474K5RECAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C474K5RECAUTO |
Description | CAP CER 1206 470NF 50V X7R 10% |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C474K5RECAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC1206KKX7R9BB474 | YAGEO | 804 | 311-3225-1-ND | € 0,71000 | Parametric Equivalent |
| MCASU31LSB7474KTNA01 | Taiyo Yuden | 781 | 587-MCASU31LSB7474KTNA01CT-ND | € 0,26000 | Parametric Equivalent |
| UMF316B7474KLHT | Taiyo Yuden | 427 | 587-6500-1-ND | € 0,37000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,32000 | € 0,32 |
| 10 | € 0,19200 | € 1,92 |
| 50 | € 0,14140 | € 7,07 |
| 100 | € 0,12580 | € 12,58 |
| 500 | € 0,09952 | € 49,76 |
| 1 000 | € 0,09142 | € 91,42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,08477 | € 169,54 |
| 4 000 | € 0,07929 | € 317,16 |
| 6 000 | € 0,07654 | € 459,24 |
| 10 000 | € 0,07350 | € 735,00 |
| 14 000 | € 0,07173 | € 1 004,22 |
| 20 000 | € 0,07002 | € 1 400,40 |
| Unit Price without VAT: | € 0,32000 |
|---|---|
| Unit Price with VAT: | € 0,39040 |

