
C1206C473G1GECTU | |
|---|---|
DigiKey Part Number | 399-C1206C473G1GECTUTR-ND - Tape & Reel (TR) 399-C1206C473G1GECTUCT-ND - Cut Tape (CT) 399-C1206C473G1GECTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C473G1GECTU |
Description | CAP CER 1206 47NF 100V C0G 2% |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±2% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C473G1GECTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±2% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,55000 | € 1,55 |
| 10 | € 1,03300 | € 10,33 |
| 50 | € 0,83000 | € 41,50 |
| 100 | € 0,76710 | € 76,71 |
| 500 | € 0,66082 | € 330,41 |
| 1 000 | € 0,62791 | € 627,91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,60081 | € 1 201,62 |
| 4 000 | € 0,57850 | € 2 314,00 |
| 6 000 | € 0,56732 | € 3 403,92 |
| 10 000 | € 0,55493 | € 5 549,30 |
| 14 000 | € 0,54768 | € 7 667,52 |
| Unit Price without VAT: | € 1,55000 |
|---|---|
| Unit Price with VAT: | € 1,89100 |

