
C1206C439C5GACTU | |
|---|---|
DigiKey Part Number | 399-C1206C439C5GACTUTR-ND - Tape & Reel (TR) 399-C1206C439C5GACTUCT-ND - Cut Tape (CT) 399-C1206C439C5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C439C5GACTU |
Description | CAP CER 4.3PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.3 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C439C5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,52000 | € 0,52 |
| 10 | € 0,32300 | € 3,23 |
| 50 | € 0,24360 | € 12,18 |
| 100 | € 0,21940 | € 21,94 |
| 500 | € 0,17838 | € 89,19 |
| 1 000 | € 0,16574 | € 165,74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,14677 | € 587,08 |
| 8 000 | € 0,13972 | € 1 117,76 |
| 12 000 | € 0,13619 | € 1 634,28 |
| 20 000 | € 0,13227 | € 2 645,40 |
| 28 000 | € 0,12999 | € 3 639,72 |
| 40 000 | € 0,12778 | € 5 111,20 |
| Unit Price without VAT: | € 0,52000 |
|---|---|
| Unit Price with VAT: | € 0,63440 |

