Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

C1206C334M3VACTU | |
|---|---|
DigiKey Part Number | 399-C1206C334M3VACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206C334M3VACTU |
Description | CAP CER 0.33UF 25V Y5V 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±20% 25V Ceramic Capacitor Y5V (F) 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C334M3VACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C334J1RACTU | KEMET | 0 | 399-C1206C334J1RACTUTR-ND | € 0,35351 | Upgrade |
| C1206C334J3RACTU | KEMET | 7 124 | 399-C1206C334J3RACTUCT-ND | € 0,68000 | Upgrade |
| C1206C334J5RACTU | KEMET | 6 543 | 399-14684-1-ND | € 0,68000 | Upgrade |
| C1206C334J5RALTU | KEMET | 0 | 399-C1206C334J5RALTUTR-ND | € 0,20765 | Upgrade |
| C1206C334K1RACTU | KEMET | 1 116 | 399-15575-1-ND | € 0,75000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,09939 | € 397,56 |
| Unit Price without VAT: | € 0,09939 |
|---|---|
| Unit Price with VAT: | € 0,12126 |






