


C1206C334M3REC7210 | |
|---|---|
DigiKey Part Number | 399-C1206C334M3REC7210TR-ND - Tape & Reel (TR) 399-C1206C334M3REC7210CT-ND - Cut Tape (CT) 399-C1206C334M3REC7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C334M3REC7210 |
Description | CAP CER 1206 330NF 25V X7R 20% |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±20% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C334M3REC7210 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GMC31X7R334M25NT | Cal-Chip Electronics, Inc. | 3 000 | 4713-GMC31X7R334M25NTCT-ND | € 0,16000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,26000 | € 0,26 |
| 10 | € 0,15200 | € 1,52 |
| 50 | € 0,11100 | € 5,55 |
| 100 | € 0,09820 | € 9,82 |
| 500 | € 0,07672 | € 38,36 |
| 1 000 | € 0,07009 | € 70,09 |
| 2 500 | € 0,06311 | € 157,78 |
| 5 000 | € 0,05890 | € 294,50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,05544 | € 554,40 |
| 20 000 | € 0,05259 | € 1 051,80 |
| 30 000 | € 0,05117 | € 1 535,10 |
| 50 000 | € 0,04959 | € 2 479,50 |
| 70 000 | € 0,04866 | € 3 406,20 |
| 100 000 | € 0,04777 | € 4 777,00 |
| Unit Price without VAT: | € 0,26000 |
|---|---|
| Unit Price with VAT: | € 0,31720 |

