Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C1206C333K3REC7210 | |
|---|---|
DigiKey Part Number | C1206C333K3REC7210-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206C333K3REC7210 |
Description | CAP CER 1206 33NF 25V X7R 10% |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C333K3REC7210 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C333K3RACTU | KEMET | 6 315 | 399-15112-1-ND | € 0,29000 | Parametric Equivalent |
| C1206C333K3RECAUTO | KEMET | 0 | C1206C333K3RECAUTO-ND | € 0,02747 | Parametric Equivalent |
| C1206C333K3RECAUTO7210 | KEMET | 0 | C1206C333K3RECAUTO7210-ND | € 0,02682 | Parametric Equivalent |
| C1206C333K3RECTU | KEMET | 0 | 399-C1206C333K3RECTUTR-ND | € 0,02090 | Parametric Equivalent |
| 1206B333K250CT | Walsin Technology Corporation | 0 | 1292-1206B333K250CTTR-ND | € 0,01568 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,02022 | € 202,20 |
| Unit Price without VAT: | € 0,02022 |
|---|---|
| Unit Price with VAT: | € 0,02467 |






