Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C1206C332K5REC7210 | |
|---|---|
DigiKey Part Number | C1206C332K5REC7210-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206C332K5REC7210 |
Description | CAP CER 1206 3.3NF 50V X7R 10% |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C332K5REC7210 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C332K5RACAUTO | KEMET | 3 344 | 399-C1206C332K5RACAUTOCT-ND | € 0,29000 | Parametric Equivalent |
| C1206C332K5RACTU | KEMET | 5 405 | 399-C1206C332K5RACTUCT-ND | € 0,26000 | Parametric Equivalent |
| C1206C332K5RALTU | KEMET | 0 | 399-C1206C332K5RALTUTR-ND | € 0,06123 | Parametric Equivalent |
| C1206C332K5RECAUTO | KEMET | 0 | C1206C332K5RECAUTO-ND | € 0,02747 | Parametric Equivalent |
| C1206C332K5RECAUTO7210 | KEMET | 0 | C1206C332K5RECAUTO7210-ND | € 0,02682 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,02022 | € 202,20 |
| Unit Price without VAT: | € 0,02022 |
|---|---|
| Unit Price with VAT: | € 0,02467 |








