
C1206C302J5GACTU | |
|---|---|
DigiKey Part Number | 399-14679-2-ND - Tape & Reel (TR) 399-14679-1-ND - Cut Tape (CT) 399-14679-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C302J5GACTU |
Description | CAP CER 3000PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3000 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C302J5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,54000 | € 0,54 |
| 10 | € 0,33400 | € 3,34 |
| 50 | € 0,25280 | € 12,64 |
| 100 | € 0,22780 | € 22,78 |
| 500 | € 0,18572 | € 92,86 |
| 1 000 | € 0,17273 | € 172,73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,15324 | € 612,96 |
| 8 000 | € 0,14599 | € 1 167,92 |
| 12 000 | € 0,14236 | € 1 708,32 |
| 20 000 | € 0,13834 | € 2 766,80 |
| 28 000 | € 0,13599 | € 3 807,72 |
| 40 000 | € 0,13373 | € 5 349,20 |
| Unit Price without VAT: | € 0,54000 |
|---|---|
| Unit Price with VAT: | € 0,65880 |

