Upgrade
Upgrade
Upgrade

C1206C279D1GACTU | |
|---|---|
DigiKey Part Number | 399-C1206C279D1GACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206C279D1GACTU |
Description | CAP CER 2.7PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.7 pF ±0.5pF 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C279D1GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±0.5pF | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C279C1GACTU | KEMET | 6 035 | 399-C1206C279C1GACTUCT-ND | € 0,50000 | Upgrade |
| C1206C279C3HACTU | KEMET | 0 | 399-C1206C279C3HACTU-ND | € 0,01977 | Upgrade |
| C1206C279D2GACTU | KEMET | 0 | 399-C1206C279D2GACTUTR-ND | € 0,09577 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,08052 | € 322,08 |
| Unit Price without VAT: | € 0,08052 |
|---|---|
| Unit Price with VAT: | € 0,09823 |


