


C1206C225M3RECTU | |
|---|---|
DigiKey Part Number | 399-C1206C225M3RECTUTR-ND - Tape & Reel (TR) 399-C1206C225M3RECTUCT-ND - Cut Tape (CT) 399-C1206C225M3RECTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C225M3RECTU |
Description | CAP CER 1206 2.2UF 25V X7R 20% |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C225M3RECTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C225M3RACAUTO | KEMET | 3 880 | 399-C1206C225M3RACAUTOCT-ND | € 0,30000 | Parametric Equivalent |
| C1206C225M3RACTU | KEMET | 5 643 | 399-C1206C225M3RACTUCT-ND | € 0,28000 | Parametric Equivalent |
| C3216X7R1E225M160AA | TDK | 12 900 | 445-4028-1-ND | € 0,24000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,40000 | € 0,40 |
| 10 | € 0,24100 | € 2,41 |
| 50 | € 0,17980 | € 8,99 |
| 100 | € 0,16080 | € 16,08 |
| 500 | € 0,12888 | € 64,44 |
| 1 000 | € 0,11901 | € 119,01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,11090 | € 221,80 |
| 4 000 | € 0,10422 | € 416,88 |
| 6 000 | € 0,10088 | € 605,28 |
| 10 000 | € 0,09717 | € 971,70 |
| 14 000 | € 0,09501 | € 1 330,14 |
| 20 000 | € 0,09292 | € 1 858,40 |
| Unit Price without VAT: | € 0,40000 |
|---|---|
| Unit Price with VAT: | € 0,48800 |

