


C1206C224G3JACAUTO | |
|---|---|
DigiKey Part Number | 399-C1206C224G3JACAUTOTR-ND - Tape & Reel (TR) 399-C1206C224G3JACAUTOCT-ND - Cut Tape (CT) 399-C1206C224G3JACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C224G3JACAUTO |
Description | CAP CER 0.22UF 25V U2J 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±2% 25V Ceramic Capacitor U2J 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C224G3JACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Low Dissipation Factor |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±2% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,34000 | € 1,34 |
| 10 | € 0,89000 | € 8,90 |
| 50 | € 0,70880 | € 35,44 |
| 100 | € 0,65310 | € 65,31 |
| 500 | € 0,55878 | € 279,39 |
| 1 000 | € 0,52961 | € 529,61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,50559 | € 1 011,18 |
| 4 000 | € 0,48581 | € 1 943,24 |
| 6 000 | € 0,47591 | € 2 855,46 |
| 10 000 | € 0,46492 | € 4 649,20 |
| 14 000 | € 0,45850 | € 6 419,00 |
| Unit Price without VAT: | € 1,34000 |
|---|---|
| Unit Price with VAT: | € 1,63480 |

