Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C1206C223MMGECTU | |
|---|---|
DigiKey Part Number | 399-C1206C223MMGECTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206C223MMGECTU |
Description | CAP CER 1206 22NF 63V C0G 20% |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±20% 63V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C223MMGECTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C223MMGEC7210 | KEMET | 0 | C1206C223MMGEC7210-ND | € 0,02561 | Parametric Equivalent |
| C1206C223MMGECAUTO | KEMET | 0 | C1206C223MMGECAUTO-ND | € 0,03324 | Parametric Equivalent |
| C1206C223MMGECAUTO7210 | KEMET | 0 | C1206C223MMGECAUTO7210-ND | € 0,03221 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | € 0,02645 | € 158,70 |
| Unit Price without VAT: | € 0,02645 |
|---|---|
| Unit Price with VAT: | € 0,03227 |


