
C1206C220J1GACAUTO | |
|---|---|
DigiKey Part Number | 399-C1206C220J1GACAUTOTR-ND - Tape & Reel (TR) 399-C1206C220J1GACAUTOCT-ND - Cut Tape (CT) 399-C1206C220J1GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C220J1GACAUTO |
Description | CAP CER 22PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C220J1GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.88mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,21000 | € 0,21 |
| 10 | € 0,12400 | € 1,24 |
| 50 | € 0,08900 | € 4,45 |
| 100 | € 0,07850 | € 7,85 |
| 500 | € 0,06060 | € 30,30 |
| 1 000 | € 0,05508 | € 55,08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,04681 | € 187,24 |
| 8 000 | € 0,04375 | € 350,00 |
| 12 000 | € 0,04221 | € 506,52 |
| 20 000 | € 0,04051 | € 810,20 |
| 28 000 | € 0,03951 | € 1 106,28 |
| 40 000 | € 0,03856 | € 1 542,40 |
| Unit Price without VAT: | € 0,21000 |
|---|---|
| Unit Price with VAT: | € 0,25620 |

