Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent



C1206C153G4JACTU | |
|---|---|
DigiKey Part Number | 399-C1206C153G4JACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206C153G4JACTU |
Description | CAP CER 0.015UF 16V U2J 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±2% 16V Ceramic Capacitor U2J 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C153G4JACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Low Dissipation Factor |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±2% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C153F3JACTU | KEMET | 0 | 399-C1206C153F3JACTUTR-ND | € 0,55736 | Upgrade |
| C1206C153F4JACTU | KEMET | 0 | 399-C1206C153F4JACTUTR-ND | € 0,55693 | Upgrade |
| C1206C153F5JACTU | KEMET | 0 | 399-C1206C153F5JACTUTR-ND | € 0,55822 | Upgrade |
| C1206C153G3JACTU | KEMET | 0 | 399-C1206C153G3JACTUTR-ND | € 0,17760 | Upgrade |
| C1206C153G5JACTU | KEMET | 0 | 399-C1206C153G5JACTUTR-ND | € 0,17796 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,17749 | € 709,96 |
| Unit Price without VAT: | € 0,17749 |
|---|---|
| Unit Price with VAT: | € 0,21654 |


