
C1206C150JDGACTU | |
|---|---|
DigiKey Part Number | 399-17662-2-ND - Tape & Reel (TR) 399-17662-1-ND - Cut Tape (CT) 399-17662-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C150JDGACTU |
Description | CAP CER SMD 1206 15PF 5% 1KV COG |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C150JDGACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.043" (1.10mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,89000 | € 0,89 |
| 10 | € 0,57100 | € 5,71 |
| 50 | € 0,44480 | € 22,24 |
| 100 | € 0,40590 | € 40,59 |
| 500 | € 0,34010 | € 170,05 |
| 1 000 | € 0,31975 | € 319,75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,29828 | € 745,70 |
| 5 000 | € 0,28533 | € 1 426,65 |
| 7 500 | € 0,27884 | € 2 091,30 |
| 12 500 | € 0,27165 | € 3 395,62 |
| 17 500 | € 0,26745 | € 4 680,38 |
| 25 000 | € 0,26341 | € 6 585,25 |
| Unit Price without VAT: | € 0,89000 |
|---|---|
| Unit Price with VAT: | € 1,08580 |

