
C1206C105Z3VACTU | |
|---|---|
DigiKey Part Number | 399-C1206C105Z3VACTUTR-ND - Tape & Reel (TR) 399-C1206C105Z3VACTUCT-ND - Cut Tape (CT) 399-C1206C105Z3VACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C105Z3VACTU |
Description | CAP CER 1UF 25V Y5V 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 µF -20%, +80% 25V Ceramic Capacitor Y5V (F) 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C105Z3VACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance -20%, +80% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,43000 | € 0,43 |
| 10 | € 0,26300 | € 2,63 |
| 50 | € 0,19640 | € 9,82 |
| 100 | € 0,17610 | € 17,61 |
| 500 | € 0,14180 | € 70,90 |
| 1 000 | € 0,13118 | € 131,18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,11999 | € 299,98 |
| 5 000 | € 0,11325 | € 566,25 |
| 7 500 | € 0,10987 | € 824,02 |
| 12 500 | € 0,10613 | € 1 326,62 |
| 17 500 | € 0,10394 | € 1 818,95 |
| 25 000 | € 0,10184 | € 2 546,00 |
| Unit Price without VAT: | € 0,43000 |
|---|---|
| Unit Price with VAT: | € 0,52460 |

