1 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C105J5RACAUTO

DigiKey Part Number
399-C1206C105J5RACAUTOTR-ND - Tape & Reel (TR)
399-C1206C105J5RACAUTOCT-ND - Cut Tape (CT)
399-C1206C105J5RACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C105J5RACAUTO
Description
CAP CER 1UF 50V X7R 1206
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C105J5RACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.043" (1.10mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C105J5RECAUTOKEMET5 137399-C1206C105J5RECAUTOCT-ND€ 0,42000Parametric Equivalent
In-Stock: 79
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,19000€ 1,19
10€ 0,78000€ 7,80
50€ 0,61780€ 30,89
100€ 0,56760€ 56,76
500€ 0,48270€ 241,35
1 000€ 0,45644€ 456,44
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€ 0,42873€ 1 071,83
5 000€ 0,41202€ 2 060,10
7 500€ 0,40365€ 3 027,38
12 500€ 0,39436€ 4 929,50
17 500€ 0,38894€ 6 806,45
Manufacturers Standard Package
Unit Price without VAT:€ 1,19000
Unit Price with VAT:€ 1,45180