


C1206C104MAREC7210 | |
|---|---|
DigiKey Part Number | 399-C1206C104MAREC7210TR-ND - Tape & Reel (TR) 399-C1206C104MAREC7210CT-ND - Cut Tape (CT) 399-C1206C104MAREC7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C104MAREC7210 |
Description | CAP CER 1206 0.1UF 250V X7R |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 250V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C104MAREC7210 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,21000 | € 0,21 |
| 10 | € 0,12200 | € 1,22 |
| 50 | € 0,08760 | € 4,38 |
| 100 | € 0,07700 | € 7,70 |
| 500 | € 0,05940 | € 29,70 |
| 1 000 | € 0,05398 | € 53,98 |
| 2 500 | € 0,04826 | € 120,65 |
| 5 000 | € 0,04482 | € 224,10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,04199 | € 419,90 |
| 20 000 | € 0,03966 | € 793,20 |
| 30 000 | € 0,03849 | € 1 154,70 |
| 50 000 | € 0,03720 | € 1 860,00 |
| 70 000 | € 0,03644 | € 2 550,80 |
| 100 000 | € 0,03571 | € 3 571,00 |
| Unit Price without VAT: | € 0,21000 |
|---|---|
| Unit Price with VAT: | € 0,25620 |

