Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C1206C104K5REC | |
|---|---|
DigiKey Part Number | C1206C104K5REC-ND |
Manufacturer | |
Manufacturer Product Number | C1206C104K5REC |
Description | CAP CER 1206 0.1UF 50V X7R 10% |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C104K5REC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C104K5REC7210 | KEMET | 0 | C1206C104K5REC7210-ND | € 0,02552 | Parametric Equivalent |
| C1206C104K5RECAUTO | KEMET | 2 448 | 399-C1206C104K5RECAUTOCT-ND | € 0,22000 | Parametric Equivalent |
| C1206C104K5RECAUTO7210 | KEMET | 0 | C1206C104K5RECAUTO7210-ND | € 0,03197 | Parametric Equivalent |
| C1206C104K5RECTU | KEMET | 0 | 399-C1206C104K5RECTUTR-ND | € 0,03868 | Parametric Equivalent |
| 885382208003 | Würth Elektronik | 1 991 | 732-13201-1-ND | € 0,25000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,04372 | € 218,60 |
| Unit Price without VAT: | € 0,04372 |
|---|---|
| Unit Price with VAT: | € 0,05334 |





