1000 pF ±10% 63V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 pF ±10% 63V Ceramic Capacitor X7R 1206 (3216 Metric)
Finding the Most Accurate Capacitance Measurement

C1206C102KMRECTU

DigiKey Part Number
399-C1206C102KMRECTUTR-ND - Tape & Reel (TR)
399-C1206C102KMRECTUCT-ND - Cut Tape (CT)
399-C1206C102KMRECTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C102KMRECTU
Description
CAP CER 1206 1NF 63V X7R 10%
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 63V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C102KMRECTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 653
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,16000€ 0,16
10€ 0,09300€ 0,93
50€ 0,06580€ 3,29
100€ 0,05760€ 5,76
500€ 0,04378€ 21,89
1 000€ 0,03952€ 39,52
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,03315€ 132,60
8 000€ 0,03078€ 246,24
12 000€ 0,02960€ 355,20
20 000€ 0,02828€ 565,60
28 000€ 0,02752€ 770,56
40 000€ 0,02678€ 1 071,20
Manufacturers Standard Package
Unit Price without VAT:€ 0,16000
Unit Price with VAT:€ 0,19520