Parametric Equivalent
Parametric Equivalent



C1206C102K4RECAUTO | |
|---|---|
DigiKey Part Number | C1206C102K4RECAUTO-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206C102K4RECAUTO |
Description | CAP CER 1206 1NF 16V X7R 10% |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C102K4RECAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C102K4RACAUTO | KEMET | 1 964 | 399-C1206C102K4RACAUTOCT-ND | € 0,29000 | Parametric Equivalent |
| C1206C102K4RECAUTO7210 | KEMET | 0 | C1206C102K4RECAUTO7210-ND | € 0,02682 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | € 0,02747 | € 219,76 |
| Unit Price without VAT: | € 0,02747 |
|---|---|
| Unit Price with VAT: | € 0,03351 |



