
C1206C102J1GACAUTO | |
|---|---|
DigiKey Part Number | 399-C1206C102J1GACAUTOTR-ND - Tape & Reel (TR) 399-C1206C102J1GACAUTOCT-ND - Cut Tape (CT) 399-C1206C102J1GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C102J1GACAUTO |
Description | CAP CER 1000PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C102J1GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.88mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,32000 | € 0,32 |
| 10 | € 0,18800 | € 1,88 |
| 50 | € 0,13840 | € 6,92 |
| 100 | € 0,12320 | € 12,32 |
| 500 | € 0,09732 | € 48,66 |
| 1 000 | € 0,08935 | € 89,35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,07740 | € 309,60 |
| 8 000 | € 0,07296 | € 583,68 |
| 12 000 | € 0,07074 | € 848,88 |
| 20 000 | € 0,06827 | € 1 365,40 |
| 28 000 | € 0,06683 | € 1 871,24 |
| 40 000 | € 0,06545 | € 2 618,00 |
| Unit Price without VAT: | € 0,32000 |
|---|---|
| Unit Price with VAT: | € 0,39040 |

